
Technical specifications
- Type
EVT383
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
10 m
- Jacket material
PVC
- Nominal voltage
50 V AC
60 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
5.2 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated contacts
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVT383
- Content
1 pc(s)
- Cable Ø
5.2 mm
- Cable Ø (max.)
5.2 mm
- Cable Ø range
5.2 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316348 ifm Electronic EVT383 Cable M12 Socket, straight 10 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316348 ifm Electronic EVT383 Cable M12 Socket, straight 10 m No. of pins (RJ): 5 1 pc(s)










