
ifm Electronic EVT466 Cable connection M12 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s) Sing
Technical specifications
- Packaging type
Single
- Type
EVT466
- Product type
Cable connection
- Connector type
Plug, right angle
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
3
5
- Cable length
0.3 m
- Jacket material
PVC
- Nominal voltage
36 V DC
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Min. cross section
0.34 mm²
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVT466
- Content
1 pc(s)
- Cable Ø
4.9 mm
- Cable Ø (max.)
4.9 mm
- Cable Ø range
4.9 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316475 ifm Electronic EVT466 Cable connection M12 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s) Sing
User & Safety Instructions
User & Safety Instructions 3316475 ifm Electronic EVT466 Cable connection M12 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s) Sing










