
Technical specifications
- Type
EVT468
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
3
5
- Cable length
0.3 m
- Jacket material
PVC
- Nominal voltage
36 V DC
- Coding
A
A
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
EVT468
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316476 ifm Electronic EVT468 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316476 ifm Electronic EVT468 Cable connection Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 3, 5 1 pc(s)










