
ifm Electronic EVT469 Cable connection M8 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 4, 5 1 pc(s)
Technical specifications
- Type
EVT469
- Product type
Cable connection
- Connector type
Plug, right angle
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M8
- No. of pins
4
5
- Cable length
0.3 m
- Jacket material
PVC
- Nominal voltage
36 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Cable + connector
- Factory colour
Orange
- Thread type connection side
M8
- Cable colour
Orange
- Coding
A
A
- Contact surface
Gold plated
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Manufacturer part #
EVT469
- Content
1 pc(s)
- Cable Ø
4.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316542 ifm Electronic EVT469 Cable connection M8 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 4, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316542 ifm Electronic EVT469 Cable connection M8 Plug, right angle, Socket, straight 0.3 m No. of pins (RJ): 4, 5 1 pc(s)










