
ifm Electronic EVT473 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 5 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
EVT473
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
5
- Cable length
0.3 m
- Jacket material
PVC
- Nominal voltage
36 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Coding
A
A
- Contact surface
Gold plated
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Seal type
Screw-on
- Manufacturer part #
EVT473
- Content
1 pc(s)
- Cable Ø
4.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317263 ifm Electronic EVT473 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3317263 ifm Electronic EVT473 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 5 1 pc(s) Piece










