
Technical specifications
- Type
EVW057
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
60 V DC/AC
- Coding
A
A
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
EVW057
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316393 ifm Electronic EVW057 Cable connection Plug, straight, Socket, right angle 2 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316393 ifm Electronic EVW057 Cable connection Plug, straight, Socket, right angle 2 m No. of pins (RJ): 5, 5 1 pc(s)










