
ifm Electronic EY3092 Adapter cable M12 Plug, straight, Socket, straight 0.1 m No. of pins (RJ): 5, 5 1 pc(s)
Highlights & Details
Ifm EY3092 adapter cable
- For connecting safety light grilles and safety light curtains
- Durable, reliable sealing even with tool-free mounting
- High protection class to meet the requirements of harsh industrial ambient
- Vibration and shock proof thanks to the swivel nut and vibration proof
- Reliable protection of the O-ring against destruction by mechanical fixed stop
Technical specifications
- Application: Configured for "Low Range"
- Design: For connecting safety light curtains/light grids with an OSSD, for transmitter
- Special feature: Silicone-free; halogen-free; gold-plated contacts
- Operating voltage [V]: < 36 DC
- Weight [g]: 44,800
- Cable: 0.1 m, PUR, halogen-free, black, Ø 4.9 mm; 5 x 0.34 mm² (42 x Ø 0.1 mm)
- IP 67 protection
- Protection class: II
- Silicone-free: Yes
- Plug connection: Plug - pin layout: 0063 - plug connection: 1 x M12, straight; coding: A; handle body: TPU / PA, orange; locking: Brass, nickel plated; contacts: Gold plated; Tightening torque: 0.6...0.7 Nm / socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; handle body: TPU / PA, orange; locking: brass, nickel plated; contacts: gold plated; Tightening torque 0.6...1.5 Nm
- Current carrying capacity total [A]: 4; (...40 °C)
- Material grip body: TPU / PA
- Material swivel nut: Nickel-plated brass
- Type
EY3092
- Product type
Adapter cable
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
0.1 m
- Jacket material
PUR
- Nominal voltage
36 V DC
- Outside Ø
4.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
M12 socket
- Factory colour
Orange
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
A
- Contact surface
Gold plated
- Features
PUR jacket
Shake-proof
Silicone-free
Halogen-free
- Manufacturer part #
EY3092
- Content
1 pc(s)
- Cable Ø
4.9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315792 ifm Electronic EY3092 Adapter cable M12 Plug, straight, Socket, straight 0.1 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315792 ifm Electronic EY3092 Adapter cable M12 Plug, straight, Socket, straight 0.1 m No. of pins (RJ): 5, 5 1 pc(s)
Description
This text is machine translated.



