• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20053 E20053 1 pc(s)

Image similar
Product type
Fibre optics
Type
E20053
Cable length
600 mm
Enclosure material
Stainless steel
Material properties
acid-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fibre optics

Type

E20053

Cable length

600 mm

Enclosure material

Stainless steel

Material properties

acid-resistant

Light emission

axial

40 mm

Features

Bend-proof cable

Min. temperature

-20 °C

Max. temperature

80 °C

Length

5 mm

(Ø)

1 mm

Dim

(Ø x L) 1 mm x 5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3318765 ifm Electronic Fibre optics E20053 E20053 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318765 ifm Electronic Fibre optics E20053 E20053 1 pc(s)

Description

Hints

For more information on this E20053, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.