• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20055 E20055 Retroreflective 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Fibre optics
Functions
Retroreflective
Type
E20055
Cable length
600 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20055 reflective light sensor

  • For high temperature applications
  • Covering sleeve made of aluminum for use up to 290 ° C.
  • High sensor width
  • Resistant to a variety of aggressive chemicals
  • Small bending radius

Technical specifications

  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -40...290
  • Application: High temperature resistance; rugged design for use in harsh industrial environments
  • Probe head type: Straight
  • FOA-R01 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 48,500
  • Light guide material: Aluminium
  • Light conductor sheath material: Aluminium
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 20; (if laid fixed)
  • Probe thread M6
  • Feeler gauge for fiber optics – OCF [mm]: 330
  • Scan width Fibre optics - OKF [mm]: 40
  • Feeler gauge for fiber optics – OOF [mm]: 200
  • Feeler gauge for fiber optics – OUF [mm]: 40
  • Scan width using fiber optic amplifier type OKF; OUF; OOF; OCF
Packaging type

Piece

Product type

Fibre optics

Type

E20055

Functions

Retroreflective

Cable length

600 mm

Size

M6

Enclosure material

Aluminium

Material properties

acid-resistant

Light emission

axial

330 mm

Min. temperature

-40 °C

Max. temperature

290 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319112 ifm Electronic Fibre optics E20055 E20055 Retroreflective 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319112 ifm Electronic Fibre optics E20055 E20055 Retroreflective 1 pc(s)

Description

Ifm E20055 reflective light sensor

This text is machine translated.

Hints

For more information on this E20055, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.