• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20056 E20056 Retroreflective 1 pc(s)

Image similar
Product type
Fibre optics
Functions
Retroreflective
Type
E20056
Cable length
600 mm
Enclosure material
Aluminium
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20056 reflective light sensor

  • For high temperature applications
  • Covering sleeve made of aluminum for use up to 290 ° C.
  • High sensor width
  • Resistant to a variety of aggressive chemicals
  • Small bending radius

Technical specifications

  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -40...290
  • Application: High temperature resistance; rugged design for use in harsh industrial environments
  • Probe head type: Straight
  • FOA-R01 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 51,500
  • Light guide material: Aluminium
  • Light conductor sheath material: Aluminium
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 20; (if laid fixed)
  • Probe diameter [mm]: 3
  • Feeler gauge for fiber optics – OCF [mm]: 310
  • Scan width Fibre optics - OKF [mm]: 40
  • Feeler gauge for fiber optics – OOF [mm]: 200
  • Feeler gauge for fiber optics – OUF [mm]: 40
  • Scan width using fiber optic amplifier type OCF; OKF; OOF; OUF
Product type

Fibre optics

Type

E20056

Functions

Retroreflective

Cable length

600 mm

Enclosure material

Aluminium

Material properties

acid-resistant

310 mm

Min. temperature

-40 °C

Max. temperature

290 °C

(Ø)

3 mm

Dim

(Ø) 3 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319213 ifm Electronic Fibre optics E20056 E20056 Retroreflective 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319213 ifm Electronic Fibre optics E20056 E20056 Retroreflective 1 pc(s)

Description

Ifm E20056 reflective light sensor

This text is machine translated.

Hints

For more information on this E20056, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.