• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20061 E20061 1 pc(s)

Image similar
Product type
Fibre optics
Type
E20061
Cable length
600 mm
Enclosure material
Stainless steel
Material properties
acid-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20061 One-way Light Barrier

  • For installation in awkward spaces
  • Operating as one way light barrier
  • High volume output
  • Resistant to a variety of aggressive chemicals
  • Very small bending radius

Technical specifications

  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -20...80
  • Application: Small bending radius
  • Probe head type: Straight
  • FOA-R02 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 49,000
  • Fibre optic material 1.4305 (stainless steel / 303)
  • Light conductor sheath material PVC
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 10
  • Fibre optic range - OCF [mm]: 420
  • Fibre optic range - OKF [mm]: 50
  • Range fiber optics - OOF [mm]: 160
  • Fiberoptic range - OUF [mm]: 50
  • Range with fiber optic amplifier type: OCF, OKF, OOF; OUF
  • Probe diameter [mm]: 1
  • Probe length [mm]: 5
Product type

Fibre optics

Type

E20061

Cable length

600 mm

Enclosure material

Stainless steel

Material properties

acid-resistant

Light emission

axial

420 mm

Features

acid-resistant

Min. temperature

-20 °C

Max. temperature

80 °C

Length

5 mm

(Ø)

1 mm

Dim

(Ø x L) 1 mm x 5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319214 ifm Electronic Fibre optics E20061 E20061 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319214 ifm Electronic Fibre optics E20061 E20061 1 pc(s)

Description

Ifm E20061 One-way Light Barrier

This text is machine translated.

Hints

For more information on this E20061, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.