• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20062 E20062 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fibre optics
Type
E20062
Cable length
600 mm
Size
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20062 One-way Light Barrier

  • For installation in awkward spaces
  • Operating as one way light barrier
  • High volume output
  • Angled design for use in cramped spaces
  • Very small bending radius

Our service for you

Technical specifications

  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -20...80
  • Application: Small bending radius
  • Probe type: Angled
  • FOA-R02 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 56,000
  • Light guide material: Aluminium
  • Light conductor sheath material PVC
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 10
  • Fibre optic range - OKF [mm]: 120
  • Range fiber optics - OOF [mm]: 400
  • Fiberoptic range - OUF [mm]: 120
  • Range with fiber optic amplifier type: OKF; OUF; OOF
  • Probe diameter [mm]: 3
  • Probe length [mm]: 10
Packaging type

Piece

Product type

Fibre optics

Type

E20062

Cable length

600 mm

Size

3 mm

Enclosure material

PVC

Light emission

90 degree angled

400 mm

Features

Bend-proof cable

Min. temperature

-20 °C

Max. temperature

80 °C

Length

10 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 10 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320128 ifm Electronic Fibre optics E20062 E20062 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320128 ifm Electronic Fibre optics E20062 E20062 1 pc(s)

Description

Ifm E20062 One-way Light Barrier

This text is machine translated.

Hints

For more information on this E20062, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.