• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20129 E20129 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fibre optics
Type
E20129
Cable length
600 mm
Size
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20129 One-way light barrier

  • For high temperature applications
  • Covering sleeve made of aluminum for use up to 290 ° C.
  • Installation in inaccessible places
  • Angled design for use in cramped spaces
  • Small bending radius

Our service for you

Technical specifications

  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -40...290
  • Application: High temperature resistance; rugged design for use in harsh industrial environments
  • Probe type: Angled
  • FOA-R02 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 69,000
  • Light guide material: Aluminium
  • Light conductor sheath material: Aluminium
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 20; (if laid fixed)
  • Fibre optic range - OCF [mm]: 990
  • Fibre optic range - OKF [mm]: 120
  • Range fiber optics - OOF [mm]: 400
  • Fiberoptic range - OUF [mm]: 120
  • Range with fiber optic amplifier type: OCF, OKF, OOF; OUF
  • Probe diameter [mm]: 3
  • Probe length [mm]: 10
Packaging type

Piece

Product type

Fibre optics

Type

E20129

Cable length

600 mm

Size

3 mm

Enclosure material

Aluminium

Light emission

90 degree angled

990 mm

Min. temperature

-40 °C

Max. temperature

290 °C

Length

10 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 10 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320425 ifm Electronic Fibre optics E20129 E20129 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320425 ifm Electronic Fibre optics E20129 E20129 1 pc(s)

Description

Ifm E20129 One-way light barrier

This text is machine translated.

Hints

For more information on this E20129, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.