• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20228 E20228 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Fibre optics
Type
E20228
Enclosure material
Aluminium
Light emission
90 degree angled
Max. range
400 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20228 One-way Light Barrier

  • For installation in awkward spaces
  • Operating as one way light barrier
  • High volume output
  • Angled design for use in cramped spaces
  • Small bending radius

Our service for you

Technical specifications

  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -20...80
  • Application: For use in industrial applications
  • Design: 90° rotation of the light beam
  • Probe type: Angled
  • FOA-R02 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 54,500
  • Light guide material: Aluminium
  • Light conductor sheath material PVC
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 20
  • Fibre optic range - OKF [mm]: 120
  • Range fiber optics - OOF [mm]: 400
  • Fiberoptic range - OUF [mm]: 120
  • Range with fiber optic amplifier type: OKF; OUF; OOF
  • Probe diameter [mm]: 5
Product type

Fibre optics

Type

E20228

Enclosure material

Aluminium

Light emission

90 degree angled

400 mm

Min. temperature

-20 °C

Max. temperature

80 °C

Length

600 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 600 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320129 ifm Electronic Fibre optics E20228 E20228 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320129 ifm Electronic Fibre optics E20228 E20228 1 pc(s)

Description

Ifm E20228 One-way Light Barrier

This text is machine translated.

Hints

For more information on this E20228, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.