• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20230 E20230 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fibre optics
Type
E20230
Enclosure material
Stainless steel
Material properties
rust-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20230 reflex light sensor

  • For installation in awkward spaces
  • Operates as light sensor
  • For use in the near area
  • Angled design for use in cramped spaces
  • Small bending radius

Technical specifications

  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -20...80
  • Application: For use in industrial applications
  • Probe type: Angled
  • FOA-R01 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 37,000
  • Fibre optic material 1.4301 (stainless steel / 304)
  • Light conductor sheath material PVC
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 20
  • Probe diameter [mm]: 1
  • Feeler gauge for fiber optics – OCF [mm]: 40
  • Scan width Fibre optics - OKF [mm]: 6
  • Feeler gauge for fiber optics – OOF [mm]: 24
  • Feeler gauge for fiber optics – OUF [mm]: 6
  • Scan width using fiber optic amplifier type OCF; OKF; OOF; OUF
Packaging type

Piece

Product type

Fibre optics

Type

E20230

Enclosure material

Stainless steel

Material properties

rust-proof

Light emission

90 degree angled

40 mm

Min. temperature

-20 °C

Max. temperature

80 °C

Length

600 mm

(Ø)

1 mm

Dim

(Ø x L) 1 mm x 600 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320226 ifm Electronic Fibre optics E20230 E20230 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320226 ifm Electronic Fibre optics E20230 E20230 1 pc(s)

Description

Ifm E20230 reflex light sensor

This text is machine translated.

Hints

For more information on this E20230, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.