• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20493 E20493 1 pc(s)

Image similar
Packaging type
Single
Product type
Fibre optics
Type
E20493
Cable length
600 mm
Enclosure material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Single

Product type

Fibre optics

Type

E20493

Cable length

600 mm

Enclosure material

Stainless steel

Material properties

rust-proof

Light emission

90 degree angled

1200 mm

Features

acid-resistant

Min. temperature

-20 °C

Max. temperature

150 °C

Length

10 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 10 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320576 ifm Electronic Fibre optics E20493 E20493 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320576 ifm Electronic Fibre optics E20493 E20493 1 pc(s)

Description

Hints

For more information on this E20493, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.