• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20506 E20506 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Fibre optics
Type
E20506
Cable length
600 mm
Enclosure material
Stainless steel
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20506 One-way Light Barrier

  • For high temperature applications
  • Jacket made of metal silicone for use up to 150°C.
  • For installation in awkward spaces
  • Resistant to a variety of aggressive chemicals
  • Small bending radius

Our service for you

Technical specifications

  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -20...150
  • Application: High temperature resistance; rugged design for use in harsh industrial environments; resistant to a variety of aggressive chemicals
  • Probe head type: Straight
  • FOA-R02 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 76,500
  • Fibre optic material 1.4305 (stainless steel / 303)
  • Optical fiber sheath material: Metal silicone
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 20
  • Fibre optic range - OKF [mm]: 50
  • Range fiber optics - OOF [mm]: 160
  • Fiberoptic range - OUF [mm]: 50
  • Range with fiber optic amplifier type: OKF; OUF; OOF
  • Probe diameter [mm]: 1
  • Probe length [mm]: 5
Packaging type

Piece

Product type

Fibre optics

Type

E20506

Cable length

600 mm

Enclosure material

Stainless steel

Material properties

acid-resistant

160 mm

Features

Bend-proof cable

Min. temperature

-20 °C

Max. temperature

150 °C

(Ø)

1 mm

Dim

(Ø) 1 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320252 ifm Electronic Fibre optics E20506 E20506 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320252 ifm Electronic Fibre optics E20506 E20506 1 pc(s)

Description

Ifm E20506 One-way Light Barrier

This text is machine translated.

Hints

For more information on this E20506, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.