• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E20507 E20507 1 pc(s)

Image similar
Packaging type
Piece
Product type
Fibre optics
Type
E20507
Cable length
600 mm
Enclosure material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20507 reflective light sensor

  • For high temperature applications
  • Jacket made of metal silicone for use up to 150°C.
  • For installation in awkward spaces
  • Resistant to a variety of aggressive chemicals
  • Small bending radius

Our service for you

Technical specifications

  • Functional principle opto: Reflection light sensor
  • Ambient temperature-1 [°C]: -20...150
  • Application: High temperature resistance; rugged design for use in harsh industrial environments; resistant to a variety of aggressive chemicals
  • Probe head type: Straight
  • FOA-R01 fiber arrangement
  • Total length [mm]: 600
  • Weight [g]: 51,000
  • Fibre optic material 1.4305 (stainless steel / 303)
  • Optical fiber sheath material: Metal silicone
  • Fibre optic material: Glass
  • Minimum bend radius [mm]: 20
  • Probe diameter [mm]: 1
  • Probe length [mm]: 5
  • Scan width Fibre optics - OKF [mm]: 8
  • Feeler gauge for fiber optics – OOF [mm]: 24
  • Feeler gauge for fiber optics – OUF [mm]: 8
  • Scan width using fiber optic amplifier OKF; OUF; OOF
Packaging type

Piece

Product type

Fibre optics

Type

E20507

Cable length

600 mm

Enclosure material

Stainless steel

Material properties

acid-resistant

24 mm

Features

Bend-proof cable

Min. temperature

-20 °C

Max. temperature

150 °C

Length

5 mm

(Ø)

1 mm

Dim

(Ø x L) 1 mm x 5 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319550 ifm Electronic Fibre optics E20507 E20507 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319550 ifm Electronic Fibre optics E20507 E20507 1 pc(s)

Description

Ifm E20507 reflective light sensor

This text is machine translated.

Hints

For more information on this E20507, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.