• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Fibre optics E35062 E35062 1 pc(s)

Image similar
Packaging type
Single
Product type
Fibre optics
Type
E35062
Cable length
5000 mm
Enclosure material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Fibre optics

Type

E35062

Cable length

5000 mm

Enclosure material

Stainless steel

Material properties

rust-proof

Min. temperature

-40 °C

Max. temperature

250 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321037 ifm Electronic Fibre optics E35062 E35062 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321037 ifm Electronic Fibre optics E35062 E35062 1 pc(s)

Description

Hints

For more information on this E35062, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.