• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Flow monitor SBG332 SBG332 Operating voltage (range): 10 - 30 V DC 1 pc(s)

Image similar
Product type
Flow monitor
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Type
SBG332
Operating voltage
10 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flow monitor

Type

SBG332

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

M12

Outputs

PNP

Material

Stainless steel

Material properties

nickel plated

Sealant

FKM

Media temperature (min.)

0 °C

Max. media temperature

85 °C

Max. operating pressure

40 bar

Contact type

1 maker

Weight

533.500 g

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320749 ifm Electronic Flow monitor SBG332 SBG332 Operating voltage (range): 10 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320749 ifm Electronic Flow monitor SBG332 SBG332 Operating voltage (range): 10 - 30 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?