• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Flow monitor SI0562 SI0562 Operating voltage (range): 90 - 240 V AC 1 pc(s)

Image similar
Product type
Flow monitor
Min. operating voltage
90 V AC
Max. operating voltage
240 V AC
Packaging type
Piece
Type
SI0562
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Flow monitor

Type

SI0562

Min. operating voltage

90 V AC

Max. operating voltage

240 V AC

Operating voltage

90 - 240 V AC

Features

LED indicator

Connector

1/2" connector

Outputs

Relay

Material

Stainless steel

Material properties

rust-proof

Sealant

EPDM

Enclosure material

Stainless steel

Media temperature (min.)

-25 °C

Max. media temperature

80 °C

Max. operating pressure

300 bar

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Max. switching capacity

750 VA

Weight

286.150 g

Min. ambient temperature

-25 °C

Max. ambient temperature

80 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321025 ifm Electronic Flow monitor SI0562 SI0562 Operating voltage (range): 90 - 240 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321025 ifm Electronic Flow monitor SI0562 SI0562 Operating voltage (range): 90 - 240 V AC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?