• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Flow transducer SBG446 SBG446 Operating voltage (range): 18 - 32 V DC Reading range: 4 - 100 l/min 1 pc(s

Image similar
Product type
Flow transducer
Min. operating voltage
18 V DC
Max. operating voltage
32 V DC
Reading range (max.)
100 l/min
Type
SBG446
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flow transducer

Type

SBG446

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Connector

M12

Response time

0.01 s

Outputs

Analogue

Material

Stainless steel

Material properties

rust-proof

Sealant

FKM

Media temperature (min.)

-10 °C

Max. media temperature

100 °C

Max. operating pressure

25 bar

Reading range (min.)

4 l/min

Reading range (max.)

100 l/min

Reading range

4 - 100 l/min

Contact type

Analogue

Weight

1297.600 g

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321052 ifm Electronic Flow transducer SBG446 SBG446 Operating voltage (range): 18 - 32 V DC Reading range: 4 - 100 l/min 1 pc(s

User & Safety Instructions

User & Safety Instructions 3321052 ifm Electronic Flow transducer SBG446 SBG446 Operating voltage (range): 18 - 32 V DC Reading range: 4 - 100 l/min 1 pc(s

What kind of Industrial Flow Meters & Flow Meters are you looking for?