• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Flow transducer SBN446 SBN446 Operating voltage (range): 18 - 32 V DC 1 pc(s)

Image similar
Product type
Flow transducer
Min. operating voltage
18 V DC
Max. operating voltage
32 V DC
Type
SBN446
Operating voltage
18 - 32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flow transducer

Type

SBN446

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Connector

M12

Outputs

Analogue

Material

Stainless steel

Sealant

FKM

Max. operating pressure

25 bar

Contact type

Analogue

Weight

1117.050 g

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320837 ifm Electronic Flow transducer SBN446 SBN446 Operating voltage (range): 18 - 32 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320837 ifm Electronic Flow transducer SBN446 SBN446 Operating voltage (range): 18 - 32 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?