• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Flow transducer SBY432 SBY432 Operating voltage (range): 18 - 32 V DC Reading range: 0.3 - 15 l/min 1 pc(

Image similar
Product type
Flow transducer
Min. operating voltage
18 V DC
Max. operating voltage
32 V DC
Reading range (max.)
15 l/min
Type
SBY432
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm SBY432 flow transmitter

  • Precise detection of flow in pipes
  • Suitable for water, cooling lubricants, oils and glycol solutions
  • Reliable return flow prevention with very fast response time
  • Precise linearized analogue output
  • Robust housing with very high pressure resistance

Technical specifications

  • Analog output current [mA]: 4...20
  • Response time [s]: < 0.01
  • Compressive strength [MPa]: 4
  • Reproducibility percent of final value range: 1
  • Ambient temperature-1 [°C]: 0...60
  • Output signal: Analogue signal
  • Operating voltage [V]: 18...32 DC; (according to SEL/PEL)
  • Compressive strength [bar]: 40
  • Weight [g]: 564,500
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -15...80
  • Max. Burden [Ω]: 500
  • Media: Liquid media; Water; Glycol solutions; Cooling lubricants
  • Medium temperature [°C]: -10...100
  • Measuring range [l / min]: 0.3...15
  • Measurement error: ± 5
  • MTTF: 778
  • Process connection: Rp 3/4
  • Mechanical switching cycles: 10 million
  • Protection class IP 65; IP 67
  • Protection class III
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 35
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4401 (stainless steel / 316); brass; brass chemically nickel-plated; PP; PPS; O-ring FKM
Product type

Flow transducer

Type

SBY432

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Connector

M12

Outputs

Analogue

Material

Stainless steel

Material properties

nickel plated

Sealant

FKM

Media temperature (min.)

-10 °C

Max. media temperature

100 °C

Max. operating pressure

40 bar

Reading range (min.)

0.3 l/min

Reading range (max.)

15 l/min

Reading range

0.3 - 15 l/min

Contact type

Analogue

Weight

564.500 g

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320694 ifm Electronic Flow transducer SBY432 SBY432 Operating voltage (range): 18 - 32 V DC Reading range: 0.3 - 15 l/min 1 pc(

User & Safety Instructions

User & Safety Instructions 3320694 ifm Electronic Flow transducer SBY432 SBY432 Operating voltage (range): 18 - 32 V DC Reading range: 0.3 - 15 l/min 1 pc(

Description

Ifm SBY432 flow transmitter

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?