Image similar
Fluid level /temperature gauge
LT8923
18 V DC
30 V DC
18 - 30 V DC
M12
90 s
PNP
NPN
PP
PP
0 °C
70 °C
0.04 m
0.429 m
0.04 - 0.429 m
370.500 g
0 °C
60 °C
472 mm
16 mm
(Ø x L) 16 mm x 472 mm
1 pc(s)
Yes
not relevant
Datasheet 3321512 ifm Electronic Fluid level /temperature gauge LT8923 LT8923 Operating voltage (range): 18 - 30 V DC Reading range: 0.04
User & Safety Instructions 3321512 ifm Electronic Fluid level /temperature gauge LT8923 LT8923 Operating voltage (range): 18 - 30 V DC Reading range: 0.04