Image similar
Fluid level /temperature gauge
LT8924
18 V DC
30 V DC
18 - 30 V DC
LED indicator
M12
90 s
PNP
NPN
PP
PP
0 °C
70 °C
0.05 m
0.636 m
0.05 - 0.636 m
499.250 g
0 °C
60 °C
728 mm
16 mm
(Ø x L) 16 mm x 728 mm
1 pc(s)
Yes
not relevant
Datasheet 3321571 ifm Electronic Fluid level /temperature gauge LT8924 LT8924 Operating voltage (range): 18 - 30 V DC Reading range: 0.05
User & Safety Instructions 3321571 ifm Electronic Fluid level /temperature gauge LT8924 LT8924 Operating voltage (range): 18 - 30 V DC Reading range: 0.05