Image similar
Piece
Rotary encoder
ROP524
Incremental
Magnetic
4.75 V DC
30 V DC
4.75 - 30 V DC
IO-Link
M12
Radial
LED indicator
1024
10000
58.5 mm
Hollow shaft
27 mm
15.875 mm
Aluminium
Non-corrosive steel
Stainless steel
0.1°
-40 °C
85 °C
IP65
69 mm
58.5 mm
(Ø x L) 58.5 mm x 69 mm
Yes
1 pc(s)
not relevant
Datasheet 3320900 ifm Electronic Incremental Rotary encoder 1 pc(s) ROP524 Magnetic 58.5 mm Piece
User & Safety Instructions 3320900 ifm Electronic Incremental Rotary encoder 1 pc(s) ROP524 Magnetic 58.5 mm Piece