• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Incremental Rotary encoder 1 pc(s) RUP500 Magnetic Synchro flange

Image similar
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
4.75 V DC
Max. operating voltage
30 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

RUP500

Model

Incremental

Technology

Magnetic

Min. operating voltage

4.75 V DC

Max. operating voltage

30 V DC

Operating voltage

4.75 - 30 V DC

Interfaces

IO-Link

Connector

M12

Cable length

100 m

Orientation (connectors)

Radial

Features

LED indicator

Steps per cycle

10000

Impulses per cycle (max.)

10000

Sleeve type

Synchro flange

Shaft type

Solid shaft

Shaft Ø

6 mm

Material (sleeve)

Aluminium

Material (shaft)

Non-corrosive steel

Enclosure material

Steel (stainless)

Accuracy

0.1°

Min. temperature

-40 °C

Max. temperature

85 °C

IP65

Length

64 mm

(Ø)

58 mm

Dim

(Ø x L) 58 mm x 64 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320760 ifm Electronic Incremental Rotary encoder 1 pc(s) RUP500 Magnetic Synchro flange

User & Safety Instructions

User & Safety Instructions 3320760 ifm Electronic Incremental Rotary encoder 1 pc(s) RUP500 Magnetic Synchro flange