• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Light DV2120 DV2120 LED Red , Green, Yellow, Blue, Violet, Cyan, White 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light

Operating voltage

24 V

Max. current consumption

400 mA

Lighted picture

LED permanent

Signal type

Multi-colour

(Ø)

56 mm

Height

61 mm

Features

LED

IP67

Dim

(Ø x H) 56 mm x 61 mm

Colour

Red

Green

Yellow

Blue

Violet

Cyan

White

Type

DV2120

Weight

153.000 g

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Max. temperature

50 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319923 ifm Electronic Light DV2120 DV2120 LED Red , Green, Yellow, Blue, Violet, Cyan, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319923 ifm Electronic Light DV2120 DV2120 LED Red , Green, Yellow, Blue, Violet, Cyan, White 1 pc(s)