• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Light DV2130 DV2130 LED Red , Green, Yellow, Blue, Violet, Cyan, White 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm DV2130 1-segment signal lamp

  • Control via IO-Link or by digital inputs
  • First-class visibility
  • Easy to mount using the M30 fixing nut
  • Loud signal horn with adjustable melodies
  • High degree of protection even with available signal-horn

Technical specifications

  • Dimensions [mm]: Ø 56 / L = 72.5
  • Acoustic signal: Buzzer
  • Display: LED segment, red / green / yellow / blue / purple / cyan / white
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...50
  • Application: Signaling of machine states
  • Required master port class: A
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL; "supply class 2" according to cURus)
  • Peak switch-on current [mA]: 400
  • Peak switch-on current Duration [ms]: 50
  • Weight [g]: 166,500
  • Communication interface: IO-Link
  • Storage temperature [°C]: -40...75
  • Max. Height above NN [m]: 4000
  • Max. Sound pressure [dB]: 90
  • Max. Permissible relative humidity [%]: 90
  • Min Process cycle time [ms]: 2.3
  • Rated voltage DC [V]: 24
  • Protection system: IP 65
  • SIO mode: Yes
  • Plug connection: Plug - pin layout: 0063 - plug connection: M12; coding: A.
  • Current consumption: < 90
  • Pollution level: 2
Product type

Light

Operating voltage

24 V

Max. current consumption

90 mA

Lighted picture

Multi-colour

Signal type

Multi-colour

(Ø)

56 mm

Height

72.5 mm

Features

LED

IP65

Dim

(Ø x H) 56 mm x 72.5 mm

Length

72.5 mm

Colour

Red

Green

Yellow

Blue

Violet

Cyan

White

Type

DV2130

Noise emission (max.)

90 dB

Weight

166.500 g

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Max. temperature

50 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320162 ifm Electronic Light DV2130 DV2130 LED Red , Green, Yellow, Blue, Violet, Cyan, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320162 ifm Electronic Light DV2130 DV2130 LED Red , Green, Yellow, Blue, Violet, Cyan, White 1 pc(s)

Description

Ifm DV2130 1-segment signal lamp

This text is machine translated.