• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magnetic sensor Magnetic MGT203 MGT203 M18 PNP (Ø x L) 18 mm x 60 mm

Image similar
Product type
Magnetic sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
70 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

MGT203

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

70 mm

Outputs

PNP

Enclosure material

Metal

Model

Magnetic

Size

M18

Connector

M12

Features

LED indicator

Min. temperature

0 °C

Max. temperature

100 °C

IP65

IP68

IP69K

Length

60 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318671 ifm Electronic Magnetic sensor Magnetic MGT203 MGT203 M18 PNP (Ø x L) 18 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 3318671 ifm Electronic Magnetic sensor Magnetic MGT203 MGT203 M18 PNP (Ø x L) 18 mm x 60 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.