• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Magnetic sensor Magnetic MN502S MN502S non-shielded (L x W) 88 mm x 25 mm

Image similar
Product type
Magnetic sensor
Contact type
2 makers
Switching distance (max.)
20 mm
Model
Magnetic
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Magnetic sensor

Type

MN502S

Contact type

2 makers

Switching distance (max.)

20 mm

Model

Magnetic

Installation type

non-shielded

Connector

M8

Min. temperature

-25 °C

Max. temperature

80 °C

IP67

IP69K

Length

88 mm

Width

25 mm

Depth

13.1 mm

Dim

(L x W) 88 mm x 25 mm

Content

1 pc(s)

Nominal voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317548 ifm Electronic Magnetic sensor Magnetic MN502S MN502S non-shielded (L x W) 88 mm x 25 mm

User & Safety Instructions

User & Safety Instructions 3317548 ifm Electronic Magnetic sensor Magnetic MN502S MN502S non-shielded (L x W) 88 mm x 25 mm