• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Mechatronic flow sensor SBZ224 SBZ224 Operating voltage (range): 18 - 30 V DC 1 pc(s)

Image similar
Product type
Mechatronic flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Type
SBZ224
Operating voltage
18 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mechatronic flow sensor

Type

SBZ224

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Connector

M12

Response time

0.01 s

Outputs

IO link

Material

Stainless steel

Material properties

rust-proof

Sealant

FKM

Enclosure material

Stainless steel

Media temperature (min.)

-10 °C

Max. media temperature

100 °C

Max. operating pressure

200 bar

Weight

1734.300 g

Min. ambient temperature

0 °C

Max. ambient temperature

60 °C

Length

175.5 mm

Width

39 mm

Height

59 mm

Dim

(L x W x H) 175.5 x 39 x 59 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321805 ifm Electronic Mechatronic flow sensor SBZ224 SBZ224 Operating voltage (range): 18 - 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321805 ifm Electronic Mechatronic flow sensor SBZ224 SBZ224 Operating voltage (range): 18 - 30 V DC 1 pc(s)

What kind of Industrial Flow Meters & Flow Meters are you looking for?