Image similar
Optical proximity sensor
O1D106
1 pc(s)
18 V DC
30 V DC
18 - 30 V DC
1 maker
1 breaker
Incl. background suppression
Laser diode
150 mm
2
PNP
1 m
75 m
M12
IP67
-10 °C
60 °C
59 mm
42 mm
52 mm
(L x W x H) 59 x 42 x 52 mm
Yes
M12
O1D106
Zinc (die-cast)
yes
Datasheet 3321240 ifm Electronic O1D106 Optical proximity sensor 1 pc(s) Max. range (open field): 75 m (L x W x H) 59 x 42 x 52 mm
User & Safety Instructions 3321240 ifm Electronic O1D106 Optical proximity sensor 1 pc(s) Max. range (open field): 75 m (L x W x H) 59 x 42 x 52 mm