• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic OMH555 Optical proximity sensor 1 pc(s) Max. range (open field): 0.5 m (L x W x H) 51 x 51 x 17 mm

Image similar
Product type
Optical proximity sensor
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Max. range
0.5 m
Type
OMH555
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm OMH555 Optical distance sensor

  • Optical distance measurement in the micrometer range
  • Two switch outputs
  • Suitable for high-frequency applications
  • Three operating modes and robust, compact design make a broad range of applications possible
  • Visualization of the distance value via IO-Link
  • Convenient operation via keys or parameterization via IO-Link

Technical specifications

  • Dimensions [mm] 51 x 51 x 17
  • Analog output voltage [V]: 0...10; (IEC 61131-2)
  • Analog output current [mA]: 4...20; (IEC61131-2)
  • Number of analog outputs: 1
  • Number of digital outputs: 1
  • Number of digital inputs: 1
  • Number of inputs and outputs: Number of digital inputs: 1; number of digital outputs: 1; number of analog outputs: 1
  • Display: Switching state: 1 LED, yellow; supply voltage: 1 LED, green; operating mode: 4 LED, white
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: 0...60
  • Tightening torque [Nm]: 5
  • Resolution - Measuring range 1 [mm]: 0.3
  • Resolution - Measuring range 2 [mm]: 0.5
  • Output function: NO/NC contact; (can be parameterized)
  • Required master port class: A
  • Standby delay time [s]: < 0.3
  • Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Inputs: Laser on / off
  • Electrical design: PNP/NPN; (parameterizable)
  • Housing: Square
  • Total number of outputs: 2
  • Weight [g]: 127,300
  • Accuracy/Variance Notes: The specified values are reached after a 20 minute warm-up time.
  • IO-Link functions (acyclic): Application-specific marking; operating hours counter
  • Communication interface: IO-Link
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -10...65
  • Laser protection class 1
  • Type of light: Red light
  • Light spot dimensions apply to: At maximum range
  • Analog output linearity error [%]: ±0.22
  • Max. Burden [Ω]: 500
  • Max. Light spot diameter [mm]: 1
  • max. Voltage drop switch output DC [V]: 2.2
  • Measuring range [m]: 0.05...0.5; (6...90% friction)
  • Min Load resistance [Ω]: 5000
  • Min Process cycle time [ms]: 3.2
  • MTTF: 552
  • Parameterisation options: Hysteresis/window/2-point; switch-on and switch-off delay; switch-on processes; teach-function; filter; Light / dark switching; laser switch-off; operating mode
  • Profiles: Measuring and switching sensor, 1 channel, identification and diagnosis, sensor control, teach two value, Locator, ProductURI
  • Test mark (special cases): CCC
  • Range/width adjustable: Yes
  • Reproducibility - Measuring range 1 [mm]: 0.3
  • Reproducibility - Measuring range 2 [mm]: 1
  • Switching frequency DC [Hz]: 150
  • Protection class IP 65; IP 67
  • Protection class III
  • SIO mode: Yes
  • Plug connection: Pin layout: 0063 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 30
  • Teach function: Yes
  • Temperature compensation: Yes
  • Type. Life span [h]: 50000
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 630
Product type

Optical proximity sensor

Type

OMH555

Content

1 pc(s)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

1 breaker

Features

LED indicator

Beam diameter

1 mm

Laser category

1

Resolution

0.3 mm

Range (min.) (open area)

0.05 m

0.5 m

Tolerance ±

0.22 %

Connector

M12

IP65

IP67

Min. temperature

0 °C

Max. temperature

60 °C

Length

51 mm

Width

51 mm

Height

17 mm

Dim

(L x W x H) 51 x 51 x 17 mm

Thread type connection side

M12

Manufacturer part #

OMH555

Documents & Downloads

Datasheet

Datasheet 3321620 ifm Electronic OMH555 Optical proximity sensor 1 pc(s) Max. range (open field): 0.5 m (L x W x H) 51 x 51 x 17 mm

User & Safety Instructions

User & Safety Instructions 3321620 ifm Electronic OMH555 Optical proximity sensor 1 pc(s) Max. range (open field): 0.5 m (L x W x H) 51 x 51 x 17 mm

Description

Ifm OMH555 Optical distance sensor

This text is machine translated.