• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic One-way light barrier O6E210 O6E210 Dark-ON, Light-ON 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Dark-ON
Light-ON
Max. operating voltage
30 V DC
Connector
M8
Type
O6E210
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-way light barrier

Type

O6E210

Functions

Dark-ON

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Antivalent

Outputs

PNP

Switching frequency

1000 Hz

Connector

M8

Transmitter type

LED red

Light emission

lateral

Wavelength

633 nm

10 m

Features

LED indicator

IP65

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

46 mm

Width

13 mm

Height

21 mm

Dim

(L x W x H) 46 x 13 x 21 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317686 ifm Electronic One-way light barrier O6E210 O6E210 Dark-ON, Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317686 ifm Electronic One-way light barrier O6E210 O6E210 Dark-ON, Light-ON 1 pc(s)

Description

Hints

For more information on this O6E210, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.