• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic One-way light barrier O6E302 O6E302 Receiver Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Packaging type
Piece
Product type
One-way light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm O6E302 one-way light barrier

  • Rugged stainless steel housing for use in the food industry
  • Resistant to high pressure cleaning with aggressive cleaning agents
  • High protection class to meet the requirements of harsh industrial ambient
  • Very long range, regardless of the color of the object
  • Intuitive adjustment of sensitivity and output function

Technical specifications

  • Dimensions [mm] 34.8 x 13 x 21
  • Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -25...80
  • Tightening torque [Nm]: 1; (mounting screws)
  • Short-circuit protection version: Synchronised
  • Output function: Light-/dark switching (switchable)
  • Optics alignment: Lateral look
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 33,500
  • Short-circuit protection: Yes
  • Type of light: Red light
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1014
  • Optics material: PMMA
  • Test mark (special cases): CCC
  • Range/width adjustable: Yes
  • Range [m]: < 10
  • Switching frequency DC [Hz]: 1000
  • PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
  • Protection class III
  • Transmitter/receiver: Receiver
  • Plug connection: Pin layout: 0059 - plug connection: 1 x M8; code: A.
  • Power consumption 7; ((24 V)
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 633
Packaging type

Piece

Product type

One-way light barrier

Type

O6E302

Model

Receiver

Functions

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching frequency

1000 Hz

Connector

M8

Enclosure material

Stainless steel V4A

Light emission

lateral

Wavelength

633 nm

10 m

Features

LED indicator

IP65

IP67

IP68

IP69K

Min. temperature

-25 °C

Max. temperature

80 °C

Length

21 mm

Width

34.8 mm

Height

21 mm

Depth

13 mm

Dim

(L x W x H) 21 x 34.8 x 21 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318849 ifm Electronic One-way light barrier O6E302 O6E302 Receiver Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318849 ifm Electronic One-way light barrier O6E302 O6E302 Receiver Switch (light-ON/dark-ON) 1 pc(s)

Description

Ifm O6E302 one-way light barrier

This text is machine translated.

Hints

For more information on this O6E302, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.