Image similar
One-way light barrier
O6S203
Transmitter
10 V DC
30 V DC
10 - 30 V DC
M8
Acrylonitrile butadiene styrene
LED red
lateral
633 nm
10 m
LED indicator
IP65
IP67
-25 °C
60 °C
21 mm
Yes
1 pc(s)
yes
Datasheet 3317220 ifm Electronic One-way light barrier O6S203 O6S203 Transmitter 1 pc(s)
User & Safety Instructions 3317220 ifm Electronic One-way light barrier O6S203 O6S203 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.