Image similar
One-way light barrier
O6S302
Transmitter
10 V DC
30 V DC
10 - 30 V DC
PNP
M8
Stainless steel V4A
acid-resistant
LED red
lateral
633 nm
10 m
LED indicator
IP65
IP67
IP68
IP69K
-25 °C
80 °C
21 mm
Yes
1 pc(s)
yes
Datasheet 3318591 ifm Electronic One-way light barrier O6S302 O6S302 Transmitter 1 pc(s)
User & Safety Instructions 3318591 ifm Electronic One-way light barrier O6S302 O6S302 Transmitter 1 pc(s)
The necessary accessories are required to use the article as described.