Image similar
One-way light barrier
OF5022
Receiver
Switch (light-ON/dark-ON)
10 V DC
36 V DC
10 - 36 V DC
Unblinking
PNP
320 Hz
M12
M12
Brass
LED IR
880 nm
4 m
LED indicator
IP65
-25 °C
60 °C
85 mm
12 mm
(Ø x L) 12 mm x 85 mm
Yes
1 pc(s)
yes
Datasheet 3319496 ifm Electronic One-way light barrier OF5022 OF5022 Receiver Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 3319496 ifm Electronic One-way light barrier OF5022 OF5022 Receiver Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.