• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic One-way light barrier OU5047 OU5047 Light-ON 1 pc(s)

Image similar
Product type
One-way light barrier
Functions
Light-ON
Max. operating voltage
55 V DC
Connector
M12
Type
OU5047
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm OU5047 one-way light barrier

  • Very long range
  • Compact design for use in narrow installation spaces
  • Well visible indication of the switching state
  • Large operating voltage range

Technical specifications

  • Dimensions [mm] 28 x 16 x 51
  • Display: Switch status 1 x LED, yellow
  • Functional principle opto: One-way light barrier
  • Ambient temperature-1 [°C]: -25...80
  • Short-circuit protection version: Synchronised
  • Output function: Light switching
  • Optics alignment: Lateral look
  • Operating voltage [V]: 10... 55 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Electrical version: PNP
  • Housing: Square
  • Weight [g]: 73,500
  • Short-circuit protection: Yes
  • Type of light: Infrared light
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 618
  • Optics material: Glass
  • Range/width adjustable: Yes
  • Range [m]: < 6
  • Switching frequency DC [Hz]: 140
  • IP 67 protection
  • Protection class III
  • Transmitter/receiver: Receiver
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Power consumption 20; ((24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Wavelength [nm]: 880
Product type

One-way light barrier

Type

OU5047

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

55 V DC

Operating voltage

10 - 55 V DC

Contact type

Unblinking

Outputs

PNP

Switching frequency

140 Hz

Connector

M12

Light emission

lateral

Wavelength

880 nm

6 m

Features

LED indicator

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320127 ifm Electronic One-way light barrier OU5047 OU5047 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320127 ifm Electronic One-way light barrier OU5047 OU5047 Light-ON 1 pc(s)

Description

Ifm OU5047 one-way light barrier

This text is machine translated.

Hints

For more information on this OU5047, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.