• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Position sensor Magnetic M9H215 M9H215 shielded PNP, NPN (Ø x L) 11 mm x 56.5 mm

Image similar
Product type
Position sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm M9H215 position sensor

  • Pressure-resistant up to 350 bar
  • Designed for use in tappet surveys
  • Compact and robust stainless steel housing
  • Wide key flat for simple installation
  • High shock and vibration resistance for mobile applications

Technical specifications

  • Dimensions [mm]: M11 x 1 / L = 56.5
  • Display: Switch state: LED, yellow
  • Working distance [mm]: 0...1.62
  • Ambient temperature-1 [°C]: -40...85
  • Tightening torque [Nm]: < 18
  • Application: Lubricant distributor with plunger
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Rated insulation voltage [V]: 60
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Compressive strength [bar]: 350
  • Tip [MPa]: 100
  • Flush mounting type: Flush mounting
  • Electrical version: PNP/NPN
  • Weight [g]: 78,900
  • Thread name M11 x 1
  • Hysteresis: 3...15
  • Cable: 0.5 m, PUR
  • Short-circuit protection: Yes
  • Max. Standby delay time [ms]: 300
  • Max. Residual current [mA]: 0.8
  • max. Voltage drop switch output DC [V]: 5.9
  • Media: Detects Fe metals
  • Minimum load current [mA]: 5
  • MTTF: 830
  • Process connection: Threaded connection M11 x 1 external threads
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 2 ± 10 %
  • Switching frequency DC [Hz]: 10
  • Protection class IP 65; IP 67
  • Protection class III
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Position sensor

Type

M9H215

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

PNP

NPN

Enclosure material

Stainless steel

Model

Magnetic

Installation type

shielded

Connector

M12

Cable length

0.5 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

IP65

IP67

Length

56.5 mm

(Ø)

11 mm

Dim

(Ø x L) 11 mm x 56.5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320143 ifm Electronic Position sensor Magnetic M9H215 M9H215 shielded PNP, NPN (Ø x L) 11 mm x 56.5 mm

User & Safety Instructions

User & Safety Instructions 3320143 ifm Electronic Position sensor Magnetic M9H215 M9H215 shielded PNP, NPN (Ø x L) 11 mm x 56.5 mm

Description

Ifm M9H215 position sensor

This text is machine translated.