Image similar
Pressure sensor
PA3029
M12
Positive pressure
4 mA
20 mA
-100 kPa
0 kPa
-100 kPa up to 0 kPa
9.6 V DC
32 V DC
9.6 - 32 V DC
Analogue
IP65
G1/4 IG
-25 °C
80 °C
0.2448 kg
Yes
1 pc(s)
yes
Datasheet 3320788 ifm Electronic Pressure sensor 1 pc(s) PA3029 -100 kPa up to 0 kPa M12 Analogue
User & Safety Instructions 3320788 ifm Electronic Pressure sensor 1 pc(s) PA3029 -100 kPa up to 0 kPa M12 Analogue