• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PA3589 0 kPa up to 10 kPa M12 Analogue

Image similar
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
10 kPa
Max. operating voltage
32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pressure sensor

Type

PA3589

Connector

M12

Model

Relative pressure

Response time

3 ms

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Pressure reading range (min.)

0 kPa

Pressure reading range (max.)

10 kPa

Pressure reading range

0 kPa up to 10 kPa

Min. operating voltage

9.6 V DC

Max. operating voltage

32 V DC

Operating voltage

9.6 - 32 V DC

Contact type

Analogue

Burst load

3000 kPa

Hose connection

G1/4 AG

M5 IG

Min. temperature

-25 °C

Max. temperature

80 °C

Weight

215.500 g

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320935 ifm Electronic Pressure sensor 1 pc(s) PA3589 0 kPa up to 10 kPa M12 Analogue

User & Safety Instructions

User & Safety Instructions 3320935 ifm Electronic Pressure sensor 1 pc(s) PA3589 0 kPa up to 10 kPa M12 Analogue