• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PG2434 -100 kPa up to 1000 kPa M12 1 breaker, 1 maker, Analogue Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
M12
Model
Relative pressure
Pressure reading range (max.)
1000 kPa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PG2434 Electronic pressure sensor with analogue display

  • Analogue display, pressure switch and transmitter in one device
  • Easy to read, even from a great distance
  • Rotating display with LED bar graph for displaying the switching points
  • Programmable switching output and scalable analogue output
  • Robust stainless steel housing for use in harsh industrial environments

Technical specifications

  • Analog output current [mA]: 4...20, invertable; (scalable)
  • Analog end point [bar]: 1.5...16
  • Analog point [kPa]: 150...1600
  • Analog start point [bar]: -1...13.5
  • Analog start point [kPa]: -100...1350
  • Response time [ms]: < 9
  • Number of analog outputs: 1
  • Number of digital outputs: 1
  • Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
  • Display: Display unit: 2 x LED, green, switching state: LED, yellow; switching points: LED ring, Red; function display: alphanumeric display, red 4-digit; measured values: analogue display, can be rotated 0...350°, Pointer not visible in de-energized state; measured values: alphanumeric display, red 4-digit
  • Characteristic curve deviation: < ± 0.25 (BFSL) / < ± 0.5 (LS); (Turn down 1:1; BFSL = Best Fit Straight Line (minimum value setting))
  • Switching point accuracy span: < ± 0.5; (turn down 1:1)
  • Ambient temperature-1 [°C]: -20...80
  • Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
  • Application: For industrial use
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal, analog signal, (configurable)
  • Standby delay time [s]: 6
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18... 32 DC
  • Attenuation analog output DAA [s]: 0.01...30
  • Damping process value DAP [s]: 0.01...30
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Throttle element present: No (retrofit)
  • Pressure type: Relative pressure; vacuum
  • Compressive strength [bar]: 50
  • Compressive strength [kPa]: 5000
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Electrical version: PNP/NPN
  • Extended display range max. [bar]: 16
  • Extended display range max. [kPa]: 1600
  • Total number of outputs: 2
  • Weight [g]: 567,100
  • Hysteresis deviation: < ± 0.25; (Turn down 1:1)
  • In steps of [bar]: 0.02
  • In steps of [kPa]: 2
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.1; (Turn down 1:1; per 6 months)
  • MAWP for applications according to CRN [bar]: 38
  • Max. Load [Ω]: (Ub - 10 V) / 20 mA
  • max. Voltage drop switch output DC [V]: 2
  • Media: Liquid and gaseous media
  • Medium temperature [°C]: -25...80
  • Measuring range [bar]: -1...10
  • Measuring range [kPa]: -100...1000
  • Min Burst pressure [bar]: 150
  • Min Bursting pressure [kPa]: 15000
  • Min Printing cycles: 100 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • MTTF: 97
  • Process connection: Thread connection G 1/2 External thread
  • RP [bar] return point: -1...15.96
  • Return point RP [kPa]: -100...1596
  • Switching frequency DC [Hz]: 75
  • Switching point SP [bar]: -0.96...16
  • Switching point SP [kPa]: -96...1600
  • PROTECTION CLASS IP 67; IP 69K
  • Protection class III
  • Scale available: Yes
  • Step response time analog output [ms]: 28
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Power consumption < 70; (24 V)
  • Temperature coefficient Zero point: < ± 0.2; (0...70 °C)
  • Temperature coefficient range: < ± 0.2; (0...70 °C)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: Al2O3 (ceramic); FKM; 1.4404 (stainless steel / 316L)
Packaging type

Piece

Product type

Pressure sensor

Type

PG2434

Connector

M12

Model

Relative pressure

Response time

9 ms

Outputs

PNP

NPN

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy

0.1 %

Pressure reading range (min.)

-100 kPa

Pressure reading range (max.)

1000 kPa

Pressure reading range

-100 kPa up to 1000 kPa

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Operating current

70 mA

Contact type

1 breaker

1 maker

Analogue

Burst load

150 bar

Hose connection

G1/2 AG

Min. temperature

-20 °C

Max. temperature

80 °C

Weight

567.100 g

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3321558 ifm Electronic Pressure sensor 1 pc(s) PG2434 -100 kPa up to 1000 kPa M12 1 breaker, 1 maker, Analogue Piece

User & Safety Instructions

User & Safety Instructions 3321558 ifm Electronic Pressure sensor 1 pc(s) PG2434 -100 kPa up to 1000 kPa M12 1 breaker, 1 maker, Analogue Piece

Description

Ifm PG2434 Electronic pressure sensor with analogue display

This text is machine translated.