• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Pressure sensor 1 pc(s) PG2451 0 psi up to 3625 psi M12 1 breaker, 1 maker, Analogue

Image similar
Product type
Pressure sensor
Connector
M12
Model
Positive pressure
Pressure reading range (max.)
3625 psi
Max. operating voltage
32 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm PG2451 Electronic pressure sensor with analogue display

  • Analogue display, pressure switch and transmitter in one device
  • Easy to read, even from a great distance
  • Rotating display with LED bar graph for displaying the switching points
  • Programmable switching output and scalable analogue output
  • Robust stainless steel housing for use in harsh industrial environments

Technical specifications

  • Analog output current [mA]: 4...20, invertable; (scalable)
  • Analog end point [bar]: 50...400
  • Analog end point [psi]: 725...5800
  • Analog start point [bar]: 0...350
  • Analog start point [psi]: 0...5075
  • Response time [ms]: < 9
  • Number of analog outputs: 1
  • Number of digital outputs: 1
  • Number of inputs and outputs: Number of digital outputs: 1; number of analog outputs: 1
  • Display: Display unit: 2 x LED, green, switching state: LED, yellow; switching points: LED ring, Red; function display: alphanumeric display, red 4-digit; measured values: analogue display, can be rotated 0...350°, Pointer not visible in de-energized state; measured values: alphanumeric display, red 4-digit
  • Compressive strength [psi]: 8700
  • Characteristic curve deviation: < ± 0.35 (BFSL) / < ± 0.6 (LS); (Turn down 1:1; BFSL = Best Fit Straight Line (minimum value setting))
  • Switching point accuracy span: < ± 0.6; (turn down 1:1)
  • Ambient temperature-1 [°C]: -20...80
  • Repeatability Percentage range: < ± 0.1; (with temperature variations < 10 K; turn down 1:1)
  • Application: For industrial use
  • Short-circuit protection version: Synchronised
  • Output function: NO/NC contact; (can be parameterized)
  • Output signal: Switching signal, analog signal, (configurable)
  • Conditionally usable for: Use in gaseous media when pressing > 25 bar only on request
  • Standby delay time [s]: 6
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 18... 32 DC
  • Attenuation analog output DAA [s]: 0.01...30
  • Damping process value DAP [s]: 0.01...30
  • Continuous current carrying capacity of the switching output DC [mA]: 250
  • Throttle element present: Yes
  • Print: Relative pressure
  • Compressive strength [bar]: 600
  • Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
  • Electrical version: PNP/NPN
  • Extended display range max. [bar]: 400
  • Extended display area max. [psi]: 5800
  • Total number of outputs: 2
  • Weight [g]: 563,000
  • Hysteresis deviation: < ± 0.5; (Turn down 1:1)
  • In steps of [bar]: 0.5
  • In steps of [psi]: 5
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Long-term stability: < ± 0.1; (Turn down 1:1; per 6 months)
  • Max. Load [Ω]: (Ub - 10 V) / 20 mA
  • max. Voltage drop switch output DC [V]: 2
  • Media: Liquid and gaseous media
  • Medium temperature [°C]: -25...80
  • Measuring range [bar]: 0...250
  • Measuring range [psi]: 0...3625
  • Min Burst pressure [bar]: 1000
  • Min Burst pressure [psi]: 14500
  • Min Printing cycles: 100 million
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • MTTF: 100
  • Process connection: Thread connection G 1/2 External thread
  • Return point RP [bar]: 0...399
  • RP [psi] return point: 0...5785
  • Switching frequency DC [Hz]: 75
  • Switching point SP [bar]: 1...400
  • Switching point SP [psi]: 15...5800
  • PROTECTION CLASS IP 67; IP 69K
  • Protection class III
  • Scale available: Yes
  • Step response time analog output [ms]: 28
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; code: A; contacts: Gold-plated
  • Power consumption < 70; (24 V)
  • Temperature coefficient Zero point: < ± 0.3; (0...70 °C)
  • Temperature coefficient range: < ± 0.3; (0...70 °C)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Watchdog integrated: Yes
  • Materials in contact with the Medium: Al2O3 (ceramic); FKM; 1.4404 (stainless steel / 316L)
Product type

Pressure sensor

Type

PG2451

Connector

M12

Model

Positive pressure

Outputs

PNP

NPN

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Pressure reading range (min.)

0 psi

Pressure reading range (max.)

3625 psi

Pressure reading range

0 psi up to 3625 psi

Min. operating voltage

18 V DC

Max. operating voltage

32 V DC

Operating voltage

18 - 32 V DC

Contact type

1 breaker

1 maker

Analogue

IP67/IP69K

Hose connection

G1/2 AG

Min. temperature

-20 °C

Max. temperature

80 °C

Weight

0.6180 kg

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321561 ifm Electronic Pressure sensor 1 pc(s) PG2451 0 psi up to 3625 psi M12 1 breaker, 1 maker, Analogue

User & Safety Instructions

User & Safety Instructions 3321561 ifm Electronic Pressure sensor 1 pc(s) PG2451 0 psi up to 3625 psi M12 1 breaker, 1 maker, Analogue

Description

Ifm PG2451 Electronic pressure sensor with analogue display

This text is machine translated.