Image similar
Piece
Pressure sensor
PG2736
M12
Relative pressure
PNP
NPN
4 mA
20 mA
-12 kPa
250 kPa
-12 kPa up to 250 kPa
18 V DC
32 V DC
18 - 32 V DC
1 breaker
1 maker
Analogue
50 bar
-25 °C
80 °C
510.400 g
Yes
1 pc(s)
Datasheet 3321704 ifm Electronic Pressure sensor 1 pc(s) PG2736 -12 kPa up to 250 kPa M12 1 breaker, 1 maker, Analogue Piece
User & Safety Instructions 3321704 ifm Electronic Pressure sensor 1 pc(s) PG2736 -12 kPa up to 250 kPa M12 1 breaker, 1 maker, Analogue Piece