Image similar
Single
Pressure sensor
PG2737
M12
Relative pressure
PNP
NPN
4 mA
20 mA
-5 kPa
100 kPa
-5 kPa up to 100 kPa
18 V DC
32 V DC
18 - 32 V DC
1 breaker
1 maker
Analogue
30 bar
G1 AG
-25 °C
80 °C
514.900 g
Yes
1 pc(s)
Datasheet 3321733 ifm Electronic Pressure sensor 1 pc(s) PG2737 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue Single
User & Safety Instructions 3321733 ifm Electronic Pressure sensor 1 pc(s) PG2737 -5 kPa up to 100 kPa M12 1 breaker, 1 maker, Analogue Single