Image similar
Pressure sensor
PG2789
M12
Positive pressure
PNP
NPN
4 mA
20 mA
-2 inch WC
40.15 inch WC
-2 inch WC up to 40.15 inch WC
18 V DC
32 V DC
18 - 32 V DC
1 breaker
1 maker
Analogue
IP67/IP69K
-25 °C
80 °C
0.5540 kg
Yes
1 pc(s)
yes
Datasheet 3321738 ifm Electronic Pressure sensor 1 pc(s) PG2789 -2 inch WC up to 40.15 inch WC M12 1 breaker, 1 maker, Analogue
User & Safety Instructions 3321738 ifm Electronic Pressure sensor 1 pc(s) PG2789 -2 inch WC up to 40.15 inch WC M12 1 breaker, 1 maker, Analogue