Image similar
Single
Pressure sensor
PG2894
M12
Relative pressure
PNP
NPN
4 mA
20 mA
M12 plug
0.1 %
-14.5 psi
145 psi
-14.5 psi up to 145 psi
18 V DC
32 V DC
18 - 32 V DC
1 breaker
1 maker
Analogue
150 bar
G1 AG
-25 °C
80 °C
532.400 g
Yes
1 pc(s)
yes
Datasheet 3321726 ifm Electronic Pressure sensor 1 pc(s) PG2894 -14.5 psi up to 145 psi M12 1 breaker, 1 maker, Analogue Single
User & Safety Instructions 3321726 ifm Electronic Pressure sensor 1 pc(s) PG2894 -14.5 psi up to 145 psi M12 1 breaker, 1 maker, Analogue Single